Dual operational amplifier featuring a 400MHz -3dB bandwidth and 4000V/µs slew rate. This surface mount IC offers 2 channels with a 2-channel circuit configuration. Key specifications include 80dB common mode rejection ratio and power supply rejection ratio, 2µA input bias current, and 2mV input offset voltage. Operating supply voltage ranges from 2.25V to 12V, with a maximum dual supply voltage of 6.6V and maximum single supply of 10V. The device consumes 5.2mA operating supply current per channel and delivers 150mA output current per channel.
Intersil EL5203ISZ technical specifications.
| -3db Bandwidth | 400MHz |
| Bandwidth | 400MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 5.2mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 150mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 4000V/µs |
| Supply Current | 11.6mA |
| Voltage Gain | 66dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5203ISZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
