
The EL5204IY is a dual audio amplifier with a voltage gain of 65dB and a gain bandwidth product of 700MHz. It operates from a supply voltage of 2V to 6.6V and consumes 9.5mA of operating supply current. The amplifier has a slew rate of 3000V/µs and an input bias current of 8uA. It is available in a 3 mm MSOP-10 package and is suitable for surface mount applications. The EL5204IY is rated for operation over the temperature range of -40°C to 85°C.
Intersil EL5204IY technical specifications.
| -3db Bandwidth | 700MHz |
| Package/Case | MSOP |
| Gain Bandwidth Product | 700MHz |
| Input Bias Current | 8uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 9.5mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 160mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 3000V/µs |
| Supply Current | 22mA |
| Voltage Gain | 65dB |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5204IY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.