Intersil EL5211TIYEZ technical specifications.
| -3db Bandwidth | 60MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 45dB |
| Gain Bandwidth Product | 32MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 7mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 19V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 65mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 100V/µs |
| Supply Current | 7.5mA |
| Voltage Gain | 82dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5211TIYEZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.