Dual operational amplifier IC featuring a 60MHz -3dB bandwidth and 32MHz gain bandwidth product. This surface mount device operates from a 4.5V to 19V supply range, with a typical operating supply voltage of 18V and a supply current of 7.5mA. It offers a high slew rate of 100V/µs, 65mA output current per channel, and a voltage gain of 82dB. The amplifier boasts a common mode rejection ratio of 45dB and a power supply rejection ratio of 60dB, with an input bias current of 2nA and an input offset voltage of 7mV. Packaged in MSOP, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Intersil EL5211TIYEZ-T7 technical specifications.
| -3db Bandwidth | 60MHz |
| Bandwidth | 60MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 45dB |
| Gain Bandwidth Product | 32MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 7mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 19V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 65mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 100V/µs |
| Supply Current | 7.5mA |
| Voltage Gain | 82dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5211TIYEZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.