Dual-channel, voltage-feedback operational amplifier featuring a 12MHz -3dB bandwidth and 8MHz gain bandwidth product. This CMOS IC offers a 10V/µs slew rate and 30mA output current per channel, with a wide operating supply voltage range from 2.25V to 16.5V. Designed for surface mounting in an 8-MSOP package, it boasts a 45dB CMRR and 60dB PSRR, operating from -40°C to 125°C.
Intersil EL5220CYZ-T13 technical specifications.
| -3db Bandwidth | 12MHz |
| Bandwidth | 12MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 45dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8.25V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Current | 1.5mA |
| Technology | CMOS |
| Voltage Gain | 95dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5220CYZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
