Intersil EL5223CL technical specifications.
| -3db Bandwidth | 12MHz |
| Amplifier Type | BUFFER |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Operating Supply Current | 5.7mA |
| Output Current per Channel | 200mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 18V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5223CL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.