
The EL5224IRE-T7 is an 8-channel buffer amplifier from Intersil, featuring a gain bandwidth product of 8MHz and an output current of 140mA per channel. It operates over a temperature range of -40°C to 85°C and is available in a surface mount HTSSOP package. The device is not RoHS compliant and contains lead, making it suitable for applications where leaded components are acceptable.
Intersil EL5224IRE-T7 technical specifications.
| -3db Bandwidth | 12MHz |
| Amplifier Type | BUFFER |
| Package/Case | HTSSOP |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Operating Supply Current | 6.8mA |
| Output Current per Channel | 140mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 15V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5224IRE-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
