Intersil EL5224IREZ-T13 technical specifications.
| -3db Bandwidth | 12MHz |
| Amplifier Type | BUFFER |
| Package/Case | HTSSOP |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Operating Supply Current | 6.8mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 140mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 15V/µs |
| Supply Current | 8mA |
| Technology | CMOS |
| Voltage Gain | 0.069dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5224IREZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
