Intersil EL5226IR technical specifications.
| Package/Case | TSSOP |
| Current Rating | 11.5A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 10 |
| Output Voltage | 14.95V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5226IR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.