
Eight-channel CMOS buffer amplifier IC featuring a 2.5MHz -3dB bandwidth and 2.2V/µs slew rate. This surface mount component operates from a 4.5V to 16.5V supply range, with a typical operating voltage of 15V and 1.3mA operating supply current. It offers 120mA output current per channel and boasts low input bias current of 2nA and 1mV input offset voltage. Packaged in a 20-TSSOP, this lead-free and RoHS compliant integrated circuit is supplied on tape and reel.
Intersil EL5227CRZ-T7 technical specifications.
| -3db Bandwidth | 2.5MHz |
| Amplifier Type | BUFFER |
| Package/Case | TSSOP |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8.25V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Operating Supply Current | 1.3mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 120mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.2V/µs |
| Supply Current | 1.35mA |
| Technology | CMOS |
| Voltage Gain | 0.086dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5227CRZ-T7 to view detailed technical specifications.
No datasheet is available for this part.