Intersil EL5228IL-T7A technical specifications.
| -3db Bandwidth | 12MHz |
| Package/Case | DFN |
| Gain Bandwidth Product | 32MHz |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 3.5mA |
| Output Current per Channel | 120mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Slew Rate | 10V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5228IL-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.