Dual-channel voltage feedback operational amplifier featuring a 300MHz gain bandwidth product and 250MHz -3dB bandwidth. Delivers a 128V/µs slew rate and 160mA output current per channel. Operates with a dual supply voltage range of 2.5V to 6V or a single supply from 5V to 12V. Offers 90dB common mode rejection and 75dB power supply rejection. Surface mountable in an 8-pin SOIC package, this RoHS compliant IC operates from -40°C to 85°C.
Intersil EL5236ISZ technical specifications.
| -3db Bandwidth | 250MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 300MHz |
| Input Bias Current | 6.5uA |
| Input Offset Voltage (Vos) | 100uV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 5.8mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 160mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 128V/µs |
| Supply Current | 14mA |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5236ISZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.