The EL5251IS-T7 is a dual operational amplifier from Intersil, featuring a gain bandwidth product of 40MHz and a -3db bandwidth of 200MHz. It is available in a surface mount SOIC package, suitable for high-density PCB designs. The op-amp has an input bias current of 20nA and an input offset voltage of 500uV. It operates within a temperature range of -40°C to 85°C and draws an operating supply current of 1.35mA per channel. The EL5251IS-T7 is not RoHS compliant and contains lead, making it a non-lead-free component.
Intersil EL5251IS-T7 technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 40MHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.35mA |
| Output Current per Channel | 70mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 100V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5251IS-T7 to view detailed technical specifications.
No datasheet is available for this part.