
High-performance current feedback operational amplifier with a 500MHz -3dB bandwidth and 2500V/µs slew rate. Features 2 channels, 2 circuits, and a 100mA output current per channel. Operates from a 2.5V to 12V supply range, with a typical operating supply current of 1.5mA. Packaged in an 8-MSOP surface mount configuration, this RoHS compliant component offers a 62dB CMRR and 76dB PSRR.
Intersil EL5263IYZ-T7 technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 62dB |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 100mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2500V/µs |
| Supply Current | 4mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5263IYZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
