The EL5292ACY is a dual-channel operational amplifier from Intersil, featuring a -3db bandwidth of 600MHz and an output current per channel of 120mA. It is packaged in the MSOP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has an input bias current of 4uA. However, it is not RoHS compliant due to the presence of lead.
Intersil EL5292ACY technical specifications.
| -3db Bandwidth | 600MHz |
| Package/Case | MSOP |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 6mA |
| Output Current per Channel | 120mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 2300V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5292ACY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.