Intersil EL5292CS-T13 technical specifications.
| -3db Bandwidth | 600MHz |
| Package/Case | SOIC |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 6mA |
| Output Current per Channel | 120mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 2300V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5292CS-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
