
The EL5293CS is a dual operational amplifier from Intersil with a -3db bandwidth of 300MHz. It is available in a SOIC package and is designed for surface mount applications. The op-amp has an input bias current of 1uA and an input offset voltage of 1mV. It can operate at temperatures between -40°C and 85°C and consumes 4mA of operating supply current per channel. Each channel can supply up to 120mA of output current.
Intersil EL5293CS technical specifications.
| -3db Bandwidth | 300MHz |
| Package/Case | SOIC |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 4mA |
| Output Current per Channel | 120mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 2200V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5293CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
