The EL5293CS-T13 is a dual-channel operational amplifier from Intersil, featuring a -3db bandwidth of 300MHz. It is packaged in a surface mount SOIC package and has a maximum operating temperature of 85°C. The device has a low input bias current of 1uA and an input offset voltage of 1mV. It is not RoHS compliant and contains lead, making it a non-lead-free component. The EL5293CS-T13 is suitable for use in a variety of applications, including audio and medical equipment.
Intersil EL5293CS-T13 technical specifications.
| -3db Bandwidth | 300MHz |
| Package/Case | SOIC |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 4mA |
| Output Current per Channel | 120mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 2200V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5293CS-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.