Dual-channel, current feedback operational amplifier featuring a 300MHz -3dB bandwidth and a 2200V/µs slew rate. This surface mount IC operates with a dual supply voltage range of 2.5V to 5V or a single supply of 5V to 10V, consuming 4mA operating supply current. It offers 120mA output current per channel, a 42dB CMRR, and a 55dB PSRR. Packaged in an 8-pin SOIC, this lead-free and RoHS compliant component is designed for general amplification applications.
Intersil EL5293CSZ technical specifications.
| -3db Bandwidth | 300MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 42dB |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 120mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2200V/µs |
| Supply Current | 10mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5293CSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.