
Dual-channel, current feedback operational amplifier featuring a 300MHz -3dB bandwidth and a high slew rate of 2200V/µs. This surface mount IC offers a 120mA output current per channel and operates with a wide supply voltage range from 2.5V to 10V. Key performance specifications include a 42dB Common Mode Rejection Ratio and a 55dB Power Supply Rejection Ratio. Packaged in an 8-pin SOIC, this RoHS compliant component is supplied on tape and reel.
Intersil EL5293CSZ-T13 technical specifications.
| -3db Bandwidth | 300MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 42dB |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 120mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2200V/µs |
| Supply Current | 10mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5293CSZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
