
High-performance, dual-channel current feedback operational amplifier featuring a 300MHz -3dB bandwidth and a 2200V/µs slew rate. Designed for surface mount applications in an 8-pin SOIC package, this amplifier operates with dual supply voltages from ±2.5V to ±5V or single supply from 5V to 10V. Delivers 120mA output current per channel with a typical operating supply current of 4mA. Offers excellent signal integrity with a 42dB CMRR and 55dB PSRR, suitable for a wide temperature range of -40°C to 85°C.
Intersil EL5293CSZ-T7 technical specifications.
| -3db Bandwidth | 300MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 42dB |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 120mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2200V/µs |
| Supply Current | 10mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5293CSZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
