
The EL5293CY is a dual-channel operational amplifier from Intersil with a -3db bandwidth of 300MHz and an output current per channel of 120mA. It is packaged in the MSOP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has an input bias current of 1uA and an input offset voltage of 1mV. However, it is not RoHS compliant due to the presence of lead.
Intersil EL5293CY technical specifications.
| -3db Bandwidth | 300MHz |
| Package/Case | MSOP |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 4mA |
| Output Current per Channel | 120mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 2200V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5293CY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.