Intersil EL5302IU technical specifications.
| -3db Bandwidth | 400MHz |
| Package/Case | QSOP |
| Gain Bandwidth Product | 400MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 5.2mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 150mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 4000V/µs |
| Supply Current | 17.4mA |
| Voltage Gain | 66dB |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5302IU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.