
High-performance 3-channel audio amplifier IC featuring a 700MHz -3dB bandwidth and 3000V/µs slew rate. This surface-mount QSOP package component operates across a wide temperature range of -40°C to 85°C, supporting dual supply voltages from 2V to 6.6V and single supply voltages from 4V to 13.2V. Achieves 56dB Common Mode Rejection Ratio and 60dB Power Supply Rejection Ratio, with an output current of 160mA per channel. Boasts 65dB voltage gain and 9.5mA operating supply current.
Intersil EL5304IUZ technical specifications.
| -3db Bandwidth | 700MHz |
| Package/Case | QSOP |
| Common Mode Rejection Ratio | 56dB |
| Input Bias Current | 8uA |
| Input Offset Voltage (Vos) | 5mV |
| Max Dual Supply Voltage | 6.6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 9.5mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 160mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EL5304 |
| Slew Rate | 3000V/µs |
| Supply Current | 33mA |
| Voltage Gain | 65dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5304IUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.