Intersil EL5308IS technical specifications.
| -3db Bandwidth | 450MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 3.7A |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 3.7mA |
| Output Current | 135mA |
| Output Current per Channel | 135mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Quiescent Current | 3.18mA |
| RoHS Compliant | No |
| Slew Rate | 4500V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5308IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.