
Ten-channel operational amplifier featuring a 12MHz -3dB bandwidth and 18V/µs slew rate. This CMOS buffer amplifier operates from a 4.5V to 16.5V supply voltage, with a dual supply range of 2.25V to 8.25V. It offers 2nA input bias current and 500µV input offset voltage, with 200mA output current per channel. Packaged in QFN EP for surface mounting, this RoHS compliant component operates between -40°C and 85°C.
Intersil EL5323CLZ technical specifications.
| -3db Bandwidth | 12MHz |
| Amplifier Type | BUFFER |
| Package/Case | QFN EP |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8.25V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 10 |
| Number of Circuits | 10 |
| Operating Supply Current | 6.2mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 200mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 18V/µs |
| Supply Current | 8mA |
| Technology | CMOS |
| Voltage Gain | 0.086dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5323CLZ to view detailed technical specifications.
No datasheet is available for this part.
