
Ten-channel, CMOS operational amplifier featuring a 12MHz -3dB bandwidth and 8MHz gain bandwidth product. This surface mount device offers a 15V/µs slew rate and 140mA output current per channel. Operating from a 4.5V to 16.5V supply range, it boasts low input bias current of 2nA and 2mV input offset voltage. Packaged in QFN EP, this RoHS compliant component operates from -40°C to 85°C.
Intersil EL5324ILZ technical specifications.
| -3db Bandwidth | 12MHz |
| Amplifier Type | BUFFER |
| Package/Case | QFN EP |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8.25V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 10 |
| Number of Circuits | 10 |
| Operating Supply Current | 7.8mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 140mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 15V/µs |
| Supply Current | 9.5mA |
| Technology | CMOS |
| Voltage Gain | 0.069dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5324ILZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
