High-performance 10-channel operational amplifier featuring a 12MHz -3dB bandwidth and 15V/µs slew rate. This CMOS buffer amplifier offers a 2nA input bias current and 2mV input offset voltage, suitable for surface mount applications. Operates with dual supply voltages from ±2.25V to ±8.25V or single supply from 4.5V to 16.5V, consuming 7.8mA operating supply current. Packaged in QFN EP for tape and reel distribution, this RoHS compliant component is ideal for general amplification needs.
Intersil EL5324ILZ-T13 technical specifications.
| -3db Bandwidth | 12MHz |
| Amplifier Type | BUFFER |
| Package/Case | QFN EP |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8.25V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 10 |
| Number of Circuits | 10 |
| Operating Supply Current | 7.8mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 140mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 15V/µs |
| Supply Current | 9.5mA |
| Technology | CMOS |
| Voltage Gain | 0.069dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5324ILZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.