High-performance, 10-channel operational amplifier featuring a 12MHz -3dB bandwidth and 8MHz gain bandwidth product. This CMOS buffer amplifier offers a 15V/µs slew rate and 160mA output current, with 140mA per channel. Operating from a 4.5V to 18V single supply or 2.25V to 8.25V dual supply, it boasts low input bias current of 2nA and input offset voltage of 2mV. Packaged in HTSSOP for surface mounting, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Intersil EL5324IREZ technical specifications.
| -3db Bandwidth | 12MHz |
| Amplifier Type | BUFFER |
| Bandwidth | 12MHz |
| Package/Case | HTSSOP |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8.25V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 10 |
| Number of Circuits | 10 |
| Operating Supply Current | 7.8mA |
| Output Current | 160mA |
| Output Current per Channel | 140mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 15V/µs |
| Supply Current | 9.5mA |
| Technology | CMOS |
| Voltage Gain | 0.069dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5324IREZ to view detailed technical specifications.
No datasheet is available for this part.
