The EL5325AIREZ is a 12-output voltage reference IC from Intersil, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a lead-free TSSOP package and is suitable for surface mount applications. This device is RoHS compliant and is available in quantities of 50 per rail/Tube packaging.
Intersil EL5325AIREZ technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 12 |
| Output Voltage | 14.95V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5325AIREZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
