
Ten-channel, CMOS operational amplifier featuring a 2.5MHz -3dB bandwidth and 2.2V/µs slew rate. This buffer amplifier offers 120mA output current per channel and operates from a 4.5V to 16.5V supply range. With a low input bias current of 2nA and 1mV input offset voltage, it is suitable for surface mount applications in a QFN EP package. The component is lead-free, RoHS compliant, and operates across a temperature range of -40°C to 85°C.
Intersil EL5327CLZ technical specifications.
| -3db Bandwidth | 2.5MHz |
| Amplifier Type | BUFFER |
| Package/Case | QFN EP |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8.25V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 10 |
| Number of Circuits | 10 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 120mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.2V/µs |
| Supply Current | 1.9mA |
| Technology | CMOS |
| Voltage Gain | 0.086dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5327CLZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
