
10-channel operational amplifier featuring a 2.5MHz bandwidth and 2.2V/µs slew rate. This buffer amplifier offers a 120mA output current per channel and operates from a 2.25V to 16.5V supply range. With a low input bias current of 2nA and 1mV input offset voltage, it is housed in a TSSOP package for surface mounting. The device operates across a -40°C to 85°C temperature range and is RoHS compliant.
Intersil EL5327CRZ technical specifications.
| -3db Bandwidth | 2.5MHz |
| Amplifier Type | BUFFER |
| Bandwidth | 2.5MHz |
| Package/Case | TSSOP |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8.25V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 10 |
| Number of Circuits | 10 |
| Operating Supply Current | 1.5mA |
| Output Current | 120mA |
| Output Current per Channel | 120mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.2V/µs |
| Supply Current | 1.9mA |
| Technology | CMOS |
| Voltage Gain | 0.086dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5327CRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.