Intersil EL5360IS technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 1.6mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 140mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Quiescent Current | 750uA |
| RoHS Compliant | No |
| Slew Rate | 1700V/µs |
| Supply Current | 2.76mA |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5360IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.