
High-speed, 3-channel current feedback operational amplifier IC featuring a 500MHz -3dB bandwidth and 2500V/µs slew rate. Designed for surface mount applications in a 16-pin QSOP package, it operates with a wide supply voltage range from 2.5V to 12V. Offers excellent signal integrity with 62dB CMRR and 76dB PSRR, while consuming a low 1.5mA quiescent current. Suitable for general amplification tasks, this RoHS compliant component is rated for operation between -40°C and 85°C.
Intersil EL5362IUZ-T7 technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | QSOP |
| Common Mode Rejection Ratio | 62dB |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2500V/µs |
| Supply Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5362IUZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
