Intersil EL5364IU-T13 technical specifications.
| -3db Bandwidth | 600MHz |
| Package/Case | SSOP |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 3.5mA |
| Output Current per Channel | 140mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.5mA |
| RoHS Compliant | No |
| Slew Rate | 4200V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5364IU-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
