
High-performance differential amplifier IC featuring a 100MHz -3dB bandwidth and 100MHz gain bandwidth product. This surface mount component offers a 1100V/µs slew rate and 85mA output current per channel. Operating across a wide supply voltage range of 4.75V to 11V, it boasts a 65dB common mode rejection ratio and 70dB power supply rejection ratio. The device is housed in a 24-pin QSOP package and operates from -40°C to 85°C.
Intersil EL5370IU technical specifications.
| -3db Bandwidth | 100MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | QSOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 6mV |
| Max Dual Supply Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 7.4mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 85mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | No |
| Slew Rate | 1100V/µs |
| Supply Current | 8.4mA |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5370IU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
