
High-performance differential amplifier IC featuring a 250MHz gain bandwidth product and 250MHz -3dB bandwidth. This surface mount component offers 3 channels with a 700V/µs slew rate and 120mA output current per channel. Operating from dual supplies between 2.375V and 5.5V, it boasts a 70dB CMRR and 65dB PSRR. The QSOP package, measuring 10mm x 3.98mm x 1.5mm, is RoHS compliant and suitable for operation from -40°C to 85°C.
Intersil EL5371IUZ technical specifications.
| -3db Bandwidth | 250MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | QSOP |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 250MHz |
| Height | 1.5mm |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Length | 10mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8.2mA |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 7.5mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 120mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| Slew Rate | 700V/µs |
| Supply Current | 8.2mA |
| Width | 3.98mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5371IUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
