
High-performance 3-channel differential operational amplifier featuring a 250MHz gain bandwidth product and 250MHz -3dB bandwidth. This surface mount IC offers a 70dB CMRR and 65dB PSRR, with a fast 700V/µs slew rate. Operating from dual supplies between 2.375V and 5.5V, or single supply from 4.75V to 11V, it provides 120mA output current per channel. Packaged in QSOP for tape and reel distribution, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Intersil EL5371IUZ-T7 technical specifications.
| -3db Bandwidth | 250MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | QSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 250MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 7.5mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 120mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| Slew Rate | 700V/µs |
| Supply Current | 8.2mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5371IUZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
