
High-speed differential operational amplifier featuring a 450MHz -3dB bandwidth and 450MHz gain bandwidth product. This integrated circuit offers a 1100V/µs slew rate and 50mA output current per channel. Designed for surface mounting in a QSOP package, it operates with a supply voltage range of 2.25V to 6V (dual) or 4.75V to 11V (single). Key performance specifications include 80dB common mode rejection ratio and 73dB power supply rejection ratio.
Intersil EL5373IUZ-T13 technical specifications.
| -3db Bandwidth | 450MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 450MHz |
| Package/Case | QSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 450MHz |
| Input Bias Current | 13uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 73dB |
| RoHS Compliant | Yes |
| Slew Rate | 1100V/µs |
| Supply Current | 14mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5373IUZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
