
High-performance **differential amplifier IC** featuring a 200MHz gain bandwidth product and 550MHz -3dB bandwidth. This surface mount component offers 3 channels with a 65dB common mode rejection ratio and a 850V/µs slew rate. Operating from a 4.75V to 11V supply range, it consumes 12.5mA typical supply current and delivers 100mA output current per channel. The QSOP package is suitable for a wide operating temperature range of -40°C to 85°C.
Intersil EL5374IU technical specifications.
| -3db Bandwidth | 550MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | QSOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 14uA |
| Input Offset Voltage (Vos) | 2.2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 12.5mA |
| Operating Supply Voltage | 5V |
| Output Current | 60A |
| Output Current per Channel | 100mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | No |
| Slew Rate | 850V/µs |
| Supply Current | 14mA |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5374IU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
