
High-performance differential twisted-pair drivers with a 550MHz -3dB bandwidth and gain bandwidth product. This interface IC features three channels, a 5V dual supply voltage, and a 60dB common mode rejection ratio. Operating across a -40°C to 85°C temperature range, it offers a 850V/µs slew rate and 100mA output current per channel. Packaged in a surface-mount SSOP, this lead-free component is RoHS compliant.
Intersil EL5374IUZ technical specifications.
| -3db Bandwidth | 550MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 65dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 550MHz |
| Height | 1.5mm |
| Input Bias Current | 14uA |
| Input Offset Voltage (Vos) | 2.2mV |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 14mA |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 12.5mA |
| Operating Supply Voltage | 5V |
| Output Current | 60A |
| Output Current per Channel | 100mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Slew Rate | 850V/µs |
| Supply Current | 14mA |
| Width | 3.98mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5374IUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
