
Differential amplifier IC featuring a 550MHz -3dB bandwidth and 550MHz gain bandwidth product. This surface mount component offers a 850V/µs slew rate and 100mA output current per channel. Operating from a dual supply range of 2.25V to 6V or a single supply of 4.75V to 11V, it provides 65dB common mode rejection and 60dB power supply rejection. With three channels and a 14uA input bias current, this RoHS compliant, lead-free device is supplied in a 2500-piece tape and reel.
Intersil EL5374IUZ-T13 technical specifications.
| -3db Bandwidth | 550MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 550MHz |
| Input Bias Current | 14uA |
| Input Offset Voltage (Vos) | 2.2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 12.5mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Slew Rate | 850V/µs |
| Supply Current | 14mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5374IUZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
