
High-performance differential twisted-pair drivers featuring a 550MHz -3dB bandwidth and 550MHz gain bandwidth product. This interface IC offers 3 channels with a 100mA output current per channel and a 850V/µs slew rate. Designed for surface mount applications, it operates within a dual supply voltage range of 2.25V to 6V or a single supply of 4.75V to 11V. With a common mode rejection ratio of 65dB and power supply rejection ratio of 60dB, this lead-free, RoHS compliant component is suitable for demanding applications.
Intersil EL5374IUZ-T7 technical specifications.
| -3db Bandwidth | 550MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 550MHz |
| Input Bias Current | 14uA |
| Input Offset Voltage (Vos) | 2.2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 12.5mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 100mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Slew Rate | 850V/µs |
| Supply Current | 14mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5374IUZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
