
High-performance differential amplifier IC featuring a 550MHz -3dB bandwidth and 900V/µs slew rate. This 3-channel amplifier operates from a 4.75V to 11V supply range with a typical operating voltage of 5V. It offers a 75dB Common Mode Rejection Ratio and a 45dB Power Supply Rejection Ratio. Packaged in a QSOP for surface mounting, it provides 67mA output current per channel.
Intersil EL5375IU technical specifications.
| -3db Bandwidth | 550MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | QSOP |
| Common Mode Rejection Ratio | 75dB |
| Current Rating | 60A |
| Frequency | 550GHz |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 12.5uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 9.6mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 67mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| RoHS Compliant | No |
| Slew Rate | 900V/µs |
| Supply Current | 33mA |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5375IU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.