
550MHz differential line receiver, QSOP package, operating from a dual supply voltage range of 2.375V to 5.5V. Features a 95dB common mode rejection ratio, 1dB gain, and a 200MHz gain bandwidth product. This surface mount component offers a slew rate of 900V/µs and operates within a temperature range of -40°C to 85°C. It is RoHS compliant and designed for interface applications.
Intersil EL5375IUZ technical specifications.
| Bandwidth | 550MHz |
| Package/Case | QSOP |
| Common Mode Rejection Ratio | 95dB |
| Dual Supply Voltage | 5V |
| Gain | 1dB |
| Gain Bandwidth Product | 200MHz |
| Height | 1.42mm |
| Input Offset Voltage-Max | 40mV |
| Lead Free | Lead Free |
| Length | 8.66mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 33mA |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 900V/µs |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5375IUZ to view detailed technical specifications.
No datasheet is available for this part.
