
Intersil EL5392ACUZ technical specifications.
| -3db Bandwidth | 600MHz |
| Package/Case | SSOP |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Operating Supply Current | 6mA |
| Output Current per Channel | 120mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 2300V/µs |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5392ACUZ to view detailed technical specifications.
No datasheet is available for this part.