
Quad-channel, rail-to-rail input-output operational amplifier featuring a 60MHz -3dB bandwidth and 75V/µs slew rate. This CMOS amplifier offers a 32MHz gain bandwidth product and operates from a 2.25V to 16.5V supply range, with a typical dual supply voltage of 15V. It boasts a 45dB CMRR, 2nA input bias current, and 3mV input offset voltage. Packaged in HTSSOP for surface mounting, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Intersil EL5411IREZ-T13 technical specifications.
| -3db Bandwidth | 60MHz |
| Package/Case | HTSSOP |
| Common Mode Rejection Ratio | 45dB |
| Gain Bandwidth Product | 32MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8.25V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 65mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 75V/µs |
| Supply Current | 15mA |
| Technology | CMOS |
| Voltage Gain | 70dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5411IREZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
