
Quad-channel, general-purpose operational amplifier featuring a 60MHz -3dB bandwidth and 100V/µs slew rate. This surface-mount IC offers a 32MHz gain bandwidth product and 70mA output current per channel. It operates with a supply voltage range of 4.5V to 19V (dual supply 2.25V to 9.5V) and consumes 12.3mA operating supply current. Key specifications include 82dB voltage gain, 45dB common mode rejection ratio, 2nA input bias current, and 3.5mV input offset voltage. Designed for a wide operating temperature range of -40°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Intersil EL5411TILZ-T13 technical specifications.
| -3db Bandwidth | 60MHz |
| Amplifier Type | GENERAL PURPOSE |
| Common Mode Rejection Ratio | 45dB |
| Gain Bandwidth Product | 32MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 3.5mV |
| Max Dual Supply Voltage | 9.5V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 19V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 12.3mA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 70mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 100V/µs |
| Supply Current | 15mA |
| Voltage Gain | 82dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5411TILZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.