
Quad-channel operational amplifier featuring a 60MHz -3dB bandwidth and 32MHz gain bandwidth product. This general-purpose op amp offers a 100V/µs slew rate and 70mA output current per channel. Operating from a 2.25V to 19V supply range, it boasts a 45dB common mode rejection ratio and 2nA input bias current. Surface mountable in tape and reel packaging, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Intersil EL5411TILZ-T7 technical specifications.
| -3db Bandwidth | 60MHz |
| Amplifier Type | GENERAL PURPOSE |
| Common Mode Rejection Ratio | 45dB |
| Gain Bandwidth Product | 32MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 3.5mV |
| Max Dual Supply Voltage | 9.5V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 19V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 12.3mA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 70mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 100V/µs |
| Supply Current | 15mA |
| Voltage Gain | 82dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5411TILZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.