
Four-channel, CMOS operational amplifier featuring a 12MHz -3dB bandwidth and 8MHz gain bandwidth product. Offers rail-to-rail input and output operation with a 10V/µs slew rate. Supports a wide operating supply voltage range from 2.25V to 16.5V (dual supply) or 4.5V to 16.5V (single supply), with a typical operating supply current of 500µA. Achieves 95dB voltage gain and 45dB common mode rejection ratio, with 2nA input bias current and 2mV input offset voltage. Packaged for surface mounting in VQFN, SOIC14, or TSSOP14 formats, operating from -40°C to 85°C.
Intersil EL5420CLZ-T13 technical specifications.
| -3db Bandwidth | 12MHz |
| Package/Case | VQFN |
| Common Mode Rejection Ratio | 45dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8.25V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 30mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Current | 3mA |
| Technology | CMOS |
| Voltage Gain | 95dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5420CLZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
